Standard aluminum electrolytic capacitor, 270µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with an 18mm diameter, 20mm height, and 7.5mm lead pitch. Offers 918mA ripple current, 80mΩ impedance, and a lifespan of 5000 hours at 105°C maximum operating temperature. RoHS compliant and lead-free.
Nichicon UPJ2A271MHD6TN technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 918mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A271MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.