The Nichicon PJ Series 39uF 20% 330mR 100V Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 39uF with a tolerance of 20%. It has an impedance of 330mR and a voltage rating of 100V. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a package quantity of 1000.
Sign in to ask questions about the Nichicon UPJ2A390MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A390MPD1TD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.827inch |
| Impedance | 330mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 202mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A390MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.