This 39uF aluminum electrolytic capacitor has a DC rated voltage of 100V and a tolerance of 20%. It is designed for general purpose use and is available in a radial package with a maximum seated height of 0.394 inches. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C. It is packaged in tape and reel format and is available in a single unit quantity.
Sign in to ask questions about the Nichicon UPJ2A390MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A390MPD6TD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A390MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.