Aluminum electrolytic capacitor with 470µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This general-purpose radial component offers a ripple current of 1.41A and low impedance of 56mΩ. Designed for through-hole mounting, it operates from -55°C to 105°C with a 5000-hour life expectancy. Dimensions include an 18mm diameter and 35.5mm height, with a 7.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ2A471MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A471MHD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 56mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.41mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A471MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.