The UPJ2A560MPD1TD is a 56uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is available in quantities of 500 and packaged in tape and reel format.
Nichicon UPJ2A560MPD1TD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Impedance | 240mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A560MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.