Aluminum electrolytic capacitor with 560µF capacitance and 100V voltage rating. Features 20% tolerance, 1.68A ripple current, and 1.68mA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package measures 18mm diameter by 35.5mm height with a 7.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPJ2A561MHD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 0.709inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.68mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A561MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.