High-performance aluminum electrolytic capacitor with 68µF capacitance and 100V voltage rating. Features a 20% tolerance, 210mΩ impedance, and 326mA ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates across a wide temperature range from -55°C to 105°C, with a rated lifespan of 5000 hours. The radial package measures 12.5mm in diameter and 15mm in height.
Sign in to ask questions about the Nichicon UPJ2A680MHD6TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A680MHD6TO technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 210mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 326mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A680MHD6TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.