The Nichicon UPJ2A681MHD1CM is a 680uF aluminum electrolytic capacitor with a 20% tolerance, suitable for use in applications where high capacitance is required. It features a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm, making it suitable for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a ripple current rating of 1.91A. The Nichicon UPJ2A681MHD1CM is designed to provide reliable performance in a wide range of applications, with a lifespan of up to 5000 hours.
Nichicon UPJ2A681MHD1CM technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 1.91A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.