This 6.8uF aluminum electrolytic capacitor has a voltage rating of 100V and an impedance of 1.9 ohms. It is available in a radial package with a lead pitch of 0.098inch and a height of 0.472inch when seated. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is packaged in tape and reel quantities of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ2A6R8MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A6R8MED1TD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.9R |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A6R8MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.