Aluminum electrolytic capacitor with 22µF capacitance and 160V DC rating. Features 20% tolerance, 140mA ripple current, and a maximum operating temperature of 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Designed for through-hole mounting with a rated life of 5000 hours at 105°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UPJ2C220MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2C220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 240.8uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2C220MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.