Aluminum electrolytic capacitor with 2.2µF capacitance and 160V voltage rating. Features 20% tolerance, 30mA ripple current, and 75.2µA leakage current. Operating temperature range from -40°C to 105°C with a 3000-hour life expectancy. Radial package measures 8mm in diameter and 11.5mm in height, with a 3.5mm lead pitch for through-hole mounting. Dissipation factor is 0.2%.
Sign in to ask questions about the Nichicon UPJ2C2R2MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2C2R2MPD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 75.2uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2C2R2MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.