The Nichicon UPJ2C2R2MPD1TD is a 2.2uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 160V. It is packaged in a radial through-hole package and is suitable for operating temperatures between -40°C and 105°C. This component is RoHS compliant and is available on cut tape.
Nichicon UPJ2C2R2MPD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPJ |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2C2R2MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.