Aluminum electrolytic capacitor with 4.7µF capacitance and 160V DC voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 5000 hours of life. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Includes 57mA ripple current capability and 115.2µA leakage current. RoHS and lead-free compliant.
Nichicon UPJ2C4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 115.2uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 57mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.