The Nichicon PJ Series 4.7uF 20% Radial Through Hole Aluminum Electrolytic Capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 160V and a ripple current of 57mA. The capacitor is packaged in a radial package with a lead pitch of 0.197inch and a height of 0.551inch when seated. It is RoHS compliant and available in a single unit quantity.
Nichicon UPJ2C4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 57mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2C4R7MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.