Aluminum electrolytic capacitor with 2.2µF capacitance and 250V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 5000-hour life expectancy. This radial component has a 5mm lead pitch, 10mm diameter, and 12.5mm height, suitable for through-hole mounting. It offers a ripple current of 32mA and a leakage current of 95µA.
Sign in to ask questions about the Nichicon UPJ2E2R2MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2E2R2MPD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 95uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 32mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2E2R2MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.