Aluminum electrolytic capacitor with 33µF capacitance and 250V DC voltage rating. Features a 20% tolerance, 180mA ripple current capability, and a maximum operating temperature of 105°C. This radial component has a 16mm diameter, 25mm height, and 7.5mm lead pitch, designed for through-hole mounting. It offers a 5000-hour life at rated conditions and a leakage current of 430µA.
Sign in to ask questions about the Nichicon UPJ2E330MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2E330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 430uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2E330MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.