Aluminum electrolytic capacitor, 47µF capacitance, 250V DC rated voltage, 20% tolerance. Features a 250V voltage rating, 225mA ripple current, and 570µA leakage current. Operates from -40°C to 105°C with a 5000-hour life expectancy. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Nichicon UPJ2E470MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2E470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 570uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 225mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2E470MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.