The Nichicon UPJ2F010MPD1TD is a 1uF radial through hole aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 315V and a tolerance of 20%. The capacitor is packaged in a radial package with a lead pitch of 0.138inch and a height of 0.492inch when seated. It is RoHS compliant and available on tape and reel in quantities of one.
Sign in to ask questions about the Nichicon UPJ2F010MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2F010MPD1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 19mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2F010MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.