The Nichicon UPJ2F100MHD1TO is a 10uF radial aluminum electrolytic capacitor with a voltage rating of 315V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is available in a package quantity of 500. The capacitor is RoHS compliant and features a radial termination. It is packaged in tape and reel format, suitable for through-hole mounting.
Sign in to ask questions about the Nichicon UPJ2F100MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2F100MHD1TO technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2F100MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.