The Nichicon UPJ2F220MHD is a 22uF aluminum electrolytic capacitor with a 20% tolerance, rated for 315V DC. It has a radial package with a 16mm diameter and 25mm height, and is designed for through-hole mounting. The capacitor is rated for operation between -40°C and 105°C, and is available in bulk packaging with 50 pieces per package. It is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Nichicon UPJ2F220MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2F220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 377.2uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2F220MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.