This 3.3uF aluminum electrolytic capacitor has a voltage rating of 315V and is designed for through hole mounting. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is RoHS compliant and available in bulk packaging with 200 pieces per package.
Sign in to ask questions about the Nichicon UPJ2F3R3MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2F3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 15mm |
| Lead Pitch | 5mm |
| Leakage Current | 141.58uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 52mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2F3R3MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.