The Nichicon PJ Series capacitor is a radial through hole aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 315V. It operates over a temperature range of -40°C to 105°C and has a ripple current of 65mA. The capacitor is packaged in a radial configuration with a lead pitch of 0.197inch and a seated height of 0.846inch. It is compliant with RoHS regulations and is available on a tape and reel in quantities of one.
Sign in to ask questions about the Nichicon UPJ2F4R7MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2F4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2F4R7MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.