Aluminum electrolytic capacitor, 1µF capacitance, 400V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Operates from -40°C to 105°C with a 5000-hour life expectancy at rated conditions. Includes 17mA ripple current capability and 80µA leakage current.
Sign in to ask questions about the Nichicon UPJ2G010MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2G010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 5mm |
| Leakage Current | 80uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2G010MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.