The Nichicon UPJ2G2R2MPD1TD is a general-purpose aluminum electrolytic capacitor with a capacitance of 2.2uF and a tolerance of 20%. It features a radial package with a lead pitch of 0.197inch and a height of 0.394inch when seated. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is available in a tape and reel packaging format.
Nichicon UPJ2G2R2MPD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2G2R2MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.