This Nichicon capacitor features a capacitance of 4.7uF and a DC rated voltage of 400V. It is a general purpose aluminum electrolytic capacitor with a radial package and through hole mount. The capacitor has a maximum operating temperature of 105°C and a seated height of 0.492inch. It is available in a tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the Nichicon UPJ2G4R7MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2G4R7MHD1TO technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2G4R7MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.