The Nichicon UPJ2V010MPD is a 1uF aluminum electrolytic capacitor with a voltage rating of 350V. It has a radial package with a diameter of 10mm and a height of 12.5mm. The capacitor is designed for through hole mounting with a lead pitch of 5mm. It operates within a temperature range of -40°C to 105°C and has a leakage current of 75uA. The capacitor is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Nichicon UPJ2V010MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2V010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 75uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 21mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2V010MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.