Nichicon's UPJ2V100MHD is a 10uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 350V. It has a radial package with a diameter of 12.5mm and a height of 25mm, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a leakage current of 240uA. It is RoHS compliant and available in a bulk packaging quantity of 100.
Sign in to ask questions about the Nichicon UPJ2V100MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2V100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Leakage Current | 240uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2V100MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.