This is a 47uF aluminum electrolytic capacitor with a voltage rating of 350VDC and a tolerance of 20%. It has a low ESR type and is designed for through hole mounting with a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 7.5mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Nichicon UPJ2V470MHH technical specifications.
| Capacitance | 47uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 240mA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.