Aluminum electrolytic capacitor with 1µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 10mm diameter, 15mm height, and 5mm lead pitch. Rated for 5000 hours at 105°C, with a ripple current of 17mA and leakage current of 85µA. Through-hole mounting with radial termination, packaged in bulk.
Sign in to ask questions about the Nichicon UPJ2W010MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2W010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 5mm |
| Leakage Current | 85uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| Ripple Current (AC) | 17mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2W010MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.