This Nichicon UPJ2W100MHD capacitor features a capacitance of 10uF, a voltage rating of 450V, and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial package with a diameter of 16mm and a height of 25mm. It is designed for through hole mounting and is RoHS compliant.
Sign in to ask questions about the Nichicon UPJ2W100MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2W100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.25% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 280uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2W100MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.