Aluminum electrolytic capacitor with 22µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 135mA ripple current capability, and a 5000-hour life at 105°C. This general-purpose radial component has a 16mm diameter, 35.5mm height, and 7.5mm lead pitch, suitable for through-hole mounting. It operates from -25°C to 105°C with a leakage current of 496µA and a dissipation factor of 0.25%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ2W220MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2W220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 496uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2W220MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.