Cap Aluminum Lytic 3.3uF 450V 20% (12.5 X 20mm) Radial 5mm 48mA 5000h 105°C Ammo
Nichicon UPJ2W3R3MHD1TO technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.