The Nichicon UPL1E330MDH1CA is a 33uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a maximum impedance of 0.8 ohms at 20°C and 100kHz, and an ESR type of extreme low. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 88mA |
| Leakage Current | 24.75@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.8@20°C@100kHz|1.6@-10°C@100kHzOhm |
| ESR Type | Extreme Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |