The Nichicon UPL1H221MPH is a 220uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial lead pitch of 5mm and a length of 25mm. Operating temperature range is from -55°C to 105°C. This component is not RoHS compliant and is available in bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
These are design resources that include the Nichicon UPL1H221MPH
Design note for a +4.5V to +40V input to -5V output buck-boost regulator using the LT1074 switching regulator, supporting output currents up to 3.5A.