100µF, 6.3V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2mm lead pitch, 0.5mm lead diameter, and a compact 5mm x 11mm radial package. Rated for 99mA ripple current and 2000 hours of life at 105°C, with an operating temperature range of -55°C to 105°C. Through-hole mounting and bulk packaging.
Nichicon UPM0J101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 850mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 99mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.