This Nichicon UPM 100uF capacitor has a radial package and is rated for 6.3V. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is available in a tape and reel packaging format with 2000 units per package.
Nichicon UPM0J101MDD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 850mR |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 99mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J101MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.