This 1mF radial aluminum electrolytic capacitor features a 6.3V DC rated voltage and 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial configuration with a 10mm diameter and 20mm length. It is available in tape and reel packaging and is RoHS compliant.
Nichicon UPM0J102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J102MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.