This 12.5mm radial aluminum electrolytic capacitor has a capacitance of 1.2mF and a voltage rating of 6.3V with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is available in a bulk packaging quantity of 100. The capacitor has an impedance of 75mR and a ripple current of 835mA.
Nichicon UPM0J122MHD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Impedance | 75mR |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 835mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J122MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.