The Nichicon UPM0J122MPD1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 1.2mF. It has a dissipation factor of 0.22% and an impedance of 65mR. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in a tape and reel format.
Nichicon UPM0J122MPD1TD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Dissipation Factor | 0.22% |
| Height - Seated (Max) | 0.866inch |
| Impedance | 65mR |
| Lead Pitch | 0.197inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 895mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J122MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.