The Nichicon UPM0J151MED1TD is a radial aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 6.3V. It has a tolerance of 20% and is rated for operation up to 105°C. The capacitor is packaged in a radial configuration with a diameter of 6.3mm and a height of 0.492inch when seated. It is available in quantities of 2000 and is packaged on a tape and reel. The capacitor is RoHS compliant and suitable for through-hole mounting.
Nichicon UPM0J151MED1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 490mR |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J151MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.