This 1.5mF aluminum electrolytic capacitor has a radial package and is rated for 6.3V. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is available in a through-hole package with a diameter of 12.5mm and a height of 0.669inch when seated. It has an impedance of 65mR and a ripple current of 915mA.
Sign in to ask questions about the Nichicon UPM0J152MHD6TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM0J152MHD6TO technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 65mR |
| Lead Pitch | 0.197inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 915mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J152MHD6TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.