This 10mm radial aluminum electrolytic capacitor has a capacitance of 1.5mF and a voltage rating of 6.3V with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C. The capacitor is packaged in bulk with 200 units per package and is RoHS compliant. It has a diameter of 10mm and a height of 25mm, with a lead pitch of 5mm and a length of 25mm. The impedance is 55mR and the ripple current is 1.09A.
Nichicon UPM0J152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 25mm |
| Impedance | 55mR |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J152MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.