Nichicon UPM 1.5mF 6.3V capacitors are radial through hole aluminum electrolytic capacitors with an impedance of 55mR. They operate within a temperature range of -55°C to 105°C and are packaged in cut tape. These capacitors are compliant with RoHS regulations and have a tolerance of 20%. They are part of the UPM series.
Nichicon UPM0J152MPD1TD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Impedance | 55mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPM |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J152MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.