The Nichicon PM Series 180uF 6.3V 20% 175mA Radial Through Hole Capacitor features a radial package with a diameter of 6.3mm and a height of 11mm. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. This capacitor has a capacitance of 180uF, an impedance of 390mR, and a ripple current of 175mA.
Nichicon UPM0J181MED technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 390mR |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J181MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.