Nichicon's UPM0J221MED1TD is a 220uF aluminum electrolytic capacitor with a 6.3V DC rated voltage and 20% tolerance. It has an impedance of 300mR and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a 6.3mm diameter and 11mm length, and is suitable for through hole mounting. It is packaged in tape and reel quantities of 2000 and is compliant with RoHS regulations.
Nichicon UPM0J221MED1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 300mR |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 205mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J221MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.