This Nichicon UPM0J222MHD6 capacitor features a radial package with a diameter of 16mm and a height of 15mm. It has a capacitance of 2.2mF with a tolerance of 20% and a dissipation factor of 0.22%. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging quantity of 50.
Nichicon UPM0J222MHD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.22% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 49mR |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J222MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.