Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPM0J222MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.22% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 43mR |
| Lead Pitch | 5mm |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.32A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J222MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.