Nichicon UPM0J272MHD6TN technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.669inch |
| Impedance | 44mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | PM |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J272MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.