The Nichicon PM Series 330uF 6.3V 20% Radial Aluminum Electrolytic Capacitor features a capacitance of 330uF with a tolerance of 20%. It has a voltage rating of 6.3V and an impedance of 200mR. The capacitor is packaged in a radial case with a lead pitch of 0.098inch and is designed for through-hole mounting. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UPM0J331MED1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 200mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | PM |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J331MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.