The Nichicon UPM 3.3mF capacitor is a radial through hole aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 3.3mF, an impedance of 34mR, and a ripple current of 1.53A. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in bulk packaging with 100 pieces per package.
Nichicon UPM0J332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Impedance | 34mR |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.